The SAK-XC2287-96F66LAC is a 32-bit 8051 microcontroller from Maxim, featuring 64KB of FLASH memory and operating at a frequency of 33MHz. It is packaged in a LCC package and supports UART, USART, and EBI/EMI interfaces. The device operates over a temperature range of -40°C to 85°C and includes a watchdog timer. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Maxim SAK-XC2287-96F66LAC technical specifications.
| Package/Case | LCC |
| Core Architecture | 8051 |
| Frequency | 33MHz |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| RoHS | Not Compliant |
No datasheet is available for this part.