Maxim SAK-XC2365A-104F80LAA technical specifications.
| Package/Case | DIP |
| Core Architecture | 8051 |
| Frequency | 33MHz |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim SAK-XC2365A-104F80LAA to view detailed technical specifications.
No datasheet is available for this part.