The SAK-XC866-1FRIAB is a 48KB FLASH microcontroller from Maxim, featuring a RISC core and operating at a frequency of 12MHz. It supports SPI, UART, and USART interfaces and is packaged in a TSSOP package. The device operates within a temperature range of 0°C to 70°C and provides 20 I/Os. It also includes peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Maxim SAK-XC866-1FRIAB technical specifications.
| Package/Case | TSSOP |
| Core Architecture | RISC |
| Frequency | 12MHz |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 48KB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Number of I/Os | 20 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RoHS | Not Compliant |
No datasheet is available for this part.