The SAK-XC866-2FRIBE is a 64KB FLASH microcontroller from Maxim, featuring a RISC core architecture and operating at up to 12MHz. It supports multiple interfaces, including SPI, UART, and USART, and has 20 I/Os available. The device is packaged in a TSSOP package and is suitable for use in applications with temperatures ranging from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Maxim SAK-XC866-2FRIBE technical specifications.
| Package/Case | TSSOP |
| Core Architecture | RISC |
| Frequency | 12MHz |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Number of I/Os | 20 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RoHS | Not Compliant |
No datasheet is available for this part.