Sign in to ask questions about the Maxim STM1E-SFP08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim STM1E-SFP08 technical specifications.
| Data Rate | 155Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Pluggable, Snap in |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim STM1E-SFP08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.