Maxim ZA9L0010NW1LSGA201 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, EBI/EMI, USB |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, , ROMless |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 9 |
| Oscillator Type | External |
| Packaging | Bulk |
| Peripherals | PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Series | Zatara® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim ZA9L0010NW1LSGA201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.