Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim ZLFBLST0Q2064GR5621 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ZLFBLST0Q2064GR5621 technical specifications.
| Package/Case | VQFN |
| Interface | I2C, UART |
| Memory Type | FLASH |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Package Quantity | 490 |
| Packaging | Tray |
| Series | Crimzon™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim ZLFBLST0Q2064GR5621 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.