
IC 64K FLASH RC BLASTER 20-SOIC
Checking distributor stock and pricing after the page loads.
Maxim ZLFBLST0S2064GR5621 technical specifications.
| Package/Case | SOIC |
| Interface | I2C, UART |
| Memory Type | FLASH |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Series | Crimzon™ |
| RoHS | Compliant |