
The Maxim ZLP12840S2896G2179 is a 96KB OTP UART/USART IC with 24 I/Os, packaged in a SOIC. It features an internal oscillator and supports UART and USART interfaces. Operating temperature range is from 0 to 70°C. The device includes peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer. It is available in rail/Tube packaging and is part of the Crimzon ZLP series.
Checking distributor stock and pricing after the page loads.
Maxim ZLP12840S2896G2179 technical specifications.
| Package/Case | SOIC |
| Interface | UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 96KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| Series | Crimzon™ ZLP |
| RoHS | Compliant |