
The ZLP32300H2804G is a 24-pin SSOP microcontroller from Maxim with a Z8 core architecture. It features 4KB of one-time programmable memory and an internal oscillator. The device operates over a temperature range of 0 to 70°C and is designed for surface mount applications. It includes various peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer. The part is not RoHS compliant.
Maxim ZLP32300H2804G technical specifications.
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RoHS Compliant | No |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ZLP32300H2804G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
