The ZLP32300P2004G is a Z8 core microcontroller from Maxim, packaged in a DIP case for through-hole mounting. It features 4KB of one-time programmable memory and supports various peripherals, including brown-out detect/reset, power-on reset, and a watchdog timer. The device operates within a temperature range of 0 to 70°C and is available in rail or tube packaging.
Maxim ZLP32300P2004G technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RoHS Compliant | No |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ZLP32300P2004G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.