Sign in to ask questions about the Maxim ZLP32300P2008C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ZLP32300P2008C technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RoHS Compliant | No |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ZLP32300P2008C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.