The Maxim ZLP32300P2016C is a 16KB OTP microcontroller featuring a Z8 core architecture. It is available in a DIP package and is suitable for operation over a temperature range of 0 to 70°C. The device has 16 I/Os and includes various peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Maxim ZLP32300P2016C technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RoHS Compliant | No |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |