The Maxim ZLP32300S2004G is an 8-bit Z8 microcontroller with 4KB of OTP EPROM memory and 16 I/O pins. It operates at a maximum frequency of 8MHz and has a maximum supply voltage of 3.6V. The device is RoHS compliant and is packaged in a SOIC-28 package, suitable for surface mount applications. It features a range of peripherals, including brown-out detect/reset, power-on reset, and a watchdog timer. The microcontroller is rated for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Maxim ZLP32300S2004G technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Crimzon™ ZLP |
| RoHS | Compliant |
No datasheet is available for this part.