
The ZLP32300S2008G is an 8KB OTP Z8 microcontroller from Maxim, featuring a core architecture of Z8. It operates within a temperature range of 0 to 70°C. The device has 16 I/Os and an internal oscillator. It is available in a surface mount SOIC package and is packaged in rail or tube. The ZLP32300S2008G includes peripherals such as brown-out detect/reset, power-on reset, watch dog timer, and high-low voltage detect.
Checking distributor stock and pricing after the page loads.
Maxim ZLP32300S2008G technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RoHS Compliant | No |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |
No datasheet is available for this part.