The ZLP32300S2808C is an 8KB OTP Z8 microcontroller from Maxim, featuring a core architecture of Z8 and an internal oscillator. It is available in a surface mount SOIC package and operates over a temperature range of 0 to 70°C. The device has 24 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, watch dog timer, and high-low voltage detect. The ZLP32300S2808C is not RoHS compliant.
Maxim ZLP32300S2808C technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RoHS Compliant | No |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |
No datasheet is available for this part.