The XR16C854IV-F is an enhanced quad Universal Asynchronous Receiver and Transmitter (UART) featuring 128 bytes of transmit and receive FIFOs, automatic hardware (RTS/CTS) and software (Xon/Xoff) flow control, and data rates up to 2 Mbps. It includes programmable TX and RX FIFO trigger levels, FIFO level counters, and a wireless infrared (IrDA 1.0) encoder/decoder. It is pin-to-pin compatible with industry standards such as the ST16C554 and ST16C654.
Maxlinear XR16C854IV-F technical specifications.
| Number of Channels | 4 |
| FIFO Size | 128Bytes |
| Data Rate | 2Mbps |
| Supply Voltage - Min | 2.97V |
| Supply Voltage - Max | 5.5V |
| Operating Temperature - Min | -40°C |
| Operating Temperature - Max | 85°C |
| Max Clock Frequency | 32MHz |
| Number of Terminals | 64 |
| RoHS | Compliant |
| REACH | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Maxlinear XR16C854IV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.