The XR3160EIU-F is a high performance multiprotocol transceiver supporting RS-232, RS-485, and RS-422 serial standards. It features a single 1x1 transceiver configuration for RS-485/RS-422 and a 2x2 configuration for RS-232. The device includes 15kV ESD protection, internal charge pumps for single-supply operation, and selectable data rates up to 20Mbps for differential modes and 1Mbps for RS-232.
Maxlinear XR3160EIU-F technical specifications.
| Number of Transmitters | 1 (RS-485/422), 2 (RS-232)count |
| Number of Receivers | 1 (RS-485/422), 2 (RS-232)count |
| Data Rate (RS-485) | 20Mbps |
| Data Rate (RS-232) | 1Mbps |
| Supply Voltage | 3.0 to 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | +85°C |
| Pin Count | 20count |
| ESD Protection (HBM) | 15kV |
| RoHS | Compliant |
| Interface Standards | EIA/TIA-232, EIA/TIA-485, EIA/TIA-422 |
Download the complete datasheet for Maxlinear XR3160EIU-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.