The XR68C681 is a Dual Universal Asynchronous Receiver and Transmitter (DUART) designed for 68000 family microprocessor-based systems. It features two fully independent full-duplex channels, each with a triple-buffered receiver and dual-buffered transmitter. The device includes an internal bit rate generator with 23 different rates, a 16-bit counter/timer, and an interrupt vector output. It is fabricated using CMOS technology for low power consumption.
Checking distributor stock and pricing after the page loads.
| Number of Channels | 2 |
| Maximum Data Rate | 1Mbps |
| Supply Voltage (Vcc) | 4.5 to 5.5V |
| Operating Temperature Range | -40 to 85°C |
| Receiver FIFO | 3Bytes |
| Transmitter FIFO | 1Bytes |
| Interface Bus Type | Motorola (68000) |
| Pin Count | 44 |
| RoHS | Compliant |
| Lead Free | Yes |