The XR76205EL-F is a synchronous step-down regulator combining a controller, drivers, bootstrap diode, and MOSFETs in a single package. It utilizes a proprietary emulated current mode Constant On-Time (COT) control scheme to provide fast line and load transient response without requiring external loop compensation. It supports a wide input voltage range of 5V to 40V and an adjustable output voltage down to 0.6V.
Maxlinear XR76205EL-F technical specifications.
| Input Voltage (Min) | 5V |
| Input Voltage (Max) | 40V |
| Output Current | 5A |
| Output Voltage (Min) | 0.6V |
| Output Voltage (Max) | 40V |
| Switching Frequency | 100 to 800kHz |
| Operating Temperature | -40 to 125°C |
| Efficiency | 96% |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Maxlinear XR76205EL-F to view detailed technical specifications.
No datasheet is available for this part.