
Maxon Motor 110124 technical specifications.
| Package/Case | Metal |
| Current Rating | 374mA |
| Length | 31.9mm |
| Operating Supply Voltage | 18V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 110124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
