
Maxon Motor 118386 technical specifications.
| Body Diameter | 10mm |
| Package/Case | 784 |
| Current Rating | 190mA |
| Height | 17mm |
| Length | 17mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 6V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 6V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 118386 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.