
Maxon Motor 121391 technical specifications.
| Body Diameter | 26mm |
| Height | 44.7mm |
| Length | 44.7mm |
| Operating Supply Voltage | 12V |
| Output Power | 11W |
| Outside Diameter | 26mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 121391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
