
Maxon Motor 148867 technical specifications.
| Current Rating | 5.77A |
| Length | 71mm |
| Mount | External |
| Operating Supply Voltage | 24V |
| Output Power | 150W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 148867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
