
Maxon Motor 203889 technical specifications.
| Package/Case | Metal |
| Current Rating | 267mA |
| Length | 20.5mm |
| Operating Supply Voltage | 6V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 203889 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
