
Maxon Motor 243066 technical specifications.
| Body Diameter | 32mm |
| Height | 61.5mm |
| Length | 61.5mm |
| Operating Supply Voltage | 12V |
| Output Power | 15W |
| Outside Diameter | 32mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 243066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
