
Maxon Motor 251601 technical specifications.
| Current Rating | 2.36A |
| Length | 21.3mm |
| Operating Supply Voltage | 24V |
| Power Consumption | 50W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 251601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
