
Maxon Motor 403112 technical specifications.
| Current Rating | 4A |
| Depth | 16.1mm |
| Length | 55mm |
| Max Frequency | 53.6kHz |
| Max Output Current | 4A |
| Max Supply Voltage (DC) | 36V |
| Min Supply Voltage (DC) | 10V |
| Output Voltage | 980mV |
| Reach SVHC Compliant | No |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 403112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
