This 60 V N-channel power MOSFET uses trench technology and is supplied in a TO-263-2L D2-PAK surface-mount package. It is rated for 192 A continuous drain current at TC=25°C, 766 A pulsed drain current, and 253 W power dissipation. The device specifies 2.5 mΩ typical and 3.2 mΩ maximum RDS(on) at VGS=10 V, with 109 nC typical total gate charge to help reduce switching losses. It also includes a fast body diode with 55 ns reverse recovery time and supports junction and storage temperatures from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxpower Semiconductor MXP60N3P2AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxpower Semiconductor MXP60N3P2AF technical specifications.
| Drain-to-Source Voltage | 60V |
| Gate-to-Source Voltage | ±20V |
| Continuous Drain Current | 192A |
| Continuous Drain Current at Case Temperature 100°C | 135A |
| Pulsed Drain Current | 766A |
| Single Pulse Avalanche Energy | 685mJ |
| Power Dissipation | 253W |
| Operating and Storage Temperature Range | -55 to 175°C |
| Thermal Resistance Junction-to-Case | 0.59°C/W |
| Thermal Resistance Junction-to-Ambient | 62°C/W |
| Drain-to-Source On-Resistance Typ | 2.5mΩ |
| Drain-to-Source On-Resistance Max | 3.2mΩ |
| Gate Threshold Voltage | 2.0 to 4.0V |
| Input Capacitance | 6.2nF |
| Output Capacitance | 0.9nF |
| Reverse Transfer Capacitance | 0.2nF |
| Total Gate Charge | 109nC |
| Reverse Recovery Time | 55ns |
| Reverse Recovery Charge | 115nC |
Download the complete datasheet for Maxpower Semiconductor MXP60N3P2AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.