This device is a single N-channel power MOSFET rated for 60 V drain-source and ±20 V gate-source operation. It supports 201 A drain current and is listed with a typical threshold voltage of 2.6 V. The manufacturer table shows 3.2 mΩ typical on-resistance at VGS = 10 V and 109 nC typical total gate charge at VGS = 10 V. It is supplied in a TO-220-3L package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxpower Semiconductor MXP60N3P2AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxpower Semiconductor MXP60N3P2AT technical specifications.
| Configuration | Single-N |
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Drain Current | 201A |
| Threshold Voltage | 2.6V |
| RDS(on) Typ @ VGS=10V | 3.2mΩ |
| Total Gate Charge Typ @ VGS=10V | 109nC |
| Package | TO-220-3L |
Download the complete datasheet for Maxpower Semiconductor MXP60N3P2AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.