This single N-channel MOSFET is rated for 60 V drain-to-source voltage and ±20 V gate-to-source voltage. It supports 111 A drain current in the listed D-PAK package variant. The device specifies 3.6 mΩ typical and 4.5 mΩ maximum on-resistance at 10 V gate drive. Typical total gate charge is listed as 69 nC at 10 V gate drive. It is part of the MaxFET family on the manufacturer product page.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxpower Semiconductor MXP60N4P5AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxpower Semiconductor MXP60N4P5AD technical specifications.
| Channel Type | Single-N |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Drain Current | 111A |
| RDS(on) Typ @ VGS=10V | 3.6mΩ |
| RDS(on) Max @ VGS=10V | 4.5mΩ |
| Total Gate Charge Typ @ VGS=10V | 69nC |
| Package | D-PAK |
Download the complete datasheet for Maxpower Semiconductor MXP60N4P5AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.