This device is a single N-channel power MOSFET in a D2-PAK surface-mount package. It is rated for 60 V drain-to-source voltage and ±20 V gate-to-source voltage. The manufacturer product table lists 146 A drain current, 3.6 V gate threshold voltage, and 3.6 mΩ typical with 4.5 mΩ maximum on-resistance at 10 V gate drive. A 69 nC gate-charge figure is also published for this exact part number.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxpower Semiconductor MXP60N4P5AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxpower Semiconductor MXP60N4P5AF technical specifications.
| Configuration | Single-N |
| Drain-to-Source Voltage | 60V |
| Gate-to-Source Voltage | ±20V |
| Drain Current | 146A |
| Gate Threshold Voltage | 3.6V |
| On-Resistance Typ @ VGS=10V | 3.6mΩ |
| On-Resistance Max @ VGS=10V | 4.5mΩ |
| Gate Charge | 69nC |
| Package | D2-PAK |
Download the complete datasheet for Maxpower Semiconductor MXP60N4P5AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.