This device is a single N-channel power MOSFET in a D-PAK package. The manufacturer product table lists a 60 V drain-source rating, a ±20 V gate-source rating, and 101 A continuous drain current for this orderable part. It also lists a 4.1 V threshold voltage, 5 mΩ typical on-resistance at 10 V gate drive, and 62 nC typical total gate charge at 10 V.
Checking distributor stock and pricing after the page loads.
Maxpower Semiconductor MXP60N5P0AD technical specifications.
| Transistor Type | MOSFET |
| Channel Type | N-Channel |
| Configuration | Single-N |
| Drain-Source Voltage (VDS) | 60V |
| Gate-Source Voltage (VGS) | ±20V |
| Continuous Drain Current (ID) | 101A |
| Gate Threshold Voltage (VTH) | 4.1V |
| RDS(on) Typical @ VGS=10V | 5mΩ |
| Total Gate Charge (Qg) Typical @ VGS=10V | 62nC |