This single N-channel power MOSFET is rated for 60 V drain-to-source voltage and ±20 V gate-to-source voltage. It is listed with 101 A drain current in a D-PAK package. Typical on-resistance is 4.1 mΩ at 10 V gate drive and 4.8 mΩ at 4.5 V, with corresponding maximum values of 5 mΩ and 6.7 mΩ. Typical gate charge is 67 nC at 10 V and 34 nC at 4.5 V.
Checking distributor stock and pricing after the page loads.
Maxpower Semiconductor MXP60N5P0ADL technical specifications.
| Channel Type | Single-N |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Drain Current | 101A |
| RDS(on) Typ @ VGS=10V | 4.1mΩ |
| RDS(on) Max @ VGS=10V | 5mΩ |
| RDS(on) Typ @ VGS=4.5V | 4.8mΩ |
| RDS(on) Max @ VGS=4.5V | 6.7mΩ |
| Gate Charge Typ @ VGS=10V | 67nC |
| Gate Charge Typ @ VGS=4.5V | 34nC |