This device is a 60 V N-channel power MOSFET in the TO-263-2L package, also listed on the product table as D2-PAK. It is rated for 130 A continuous drain current at 25 °C case temperature, 92 A at 100 °C, and 189 W power dissipation. The datasheet specifies 3.8 mΩ typical and 5.0 mΩ maximum drain-to-source on-resistance at 10 V gate drive, with 62 nC typical total gate charge. It also specifies a 2.0 V to 4.0 V gate threshold voltage, -55 °C to 175 °C operating and storage range, and a fast body diode with 40 ns typical reverse recovery time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxpower Semiconductor MXP60N5P0AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxpower Semiconductor MXP60N5P0AF technical specifications.
| Channel Type | N-Channel |
| Drain-to-Source Voltage | 60V |
| Gate-to-Source Voltage | ±20V |
| Continuous Drain Current | 130A |
| Continuous Drain Current at 100°C | 92A |
| Pulsed Drain Current | 521A |
| Power Dissipation | 189W |
| Single Pulse Avalanche Energy | 198mJ |
| Drain-to-Source On-Resistance Typ | 3.8mΩ |
| Drain-to-Source On-Resistance Max | 5.0mΩ |
| Gate Threshold Voltage | 2.0 to 4.0V |
| Input Capacitance | 3.4nF |
| Output Capacitance | 0.49nF |
| Reverse Transfer Capacitance | 0.16nF |
| Total Gate Charge | 62nC |
| Reverse Recovery Time | 40ns |
| Reverse Recovery Charge | 77nC |
| Operating and Storage Temperature Range | -55 to 175°C |
Download the complete datasheet for Maxpower Semiconductor MXP60N5P0AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.