This device is a single N-channel power MOSFET in a D2-PAK package. It is rated for 60 V drain-source voltage, ±20 V gate-source voltage, and 132 A drain current. The threshold voltage is 4.1 V. Typical and maximum on-resistance at VGS = 10 V are 4.1 mΩ and 5 mΩ, and at VGS = 4.5 V are 4.8 mΩ and 6.7 mΩ. Typical total gate charge is 67 nC at VGS = 10 V and 34 nC at VGS = 4.5 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxpower Semiconductor MXP60N5P0AFL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxpower Semiconductor MXP60N5P0AFL technical specifications.
| Configuration | Single-N |
| Drain-Source Voltage (Vds) | 60V |
| Gate-Source Voltage (Vgs) | ±20V |
| Drain Current (Id) | 132A |
| Threshold Voltage (Vth) | 4.1V |
| Rds(on) Typ @ Vgs=10V | 4.1mΩ |
| Rds(on) Max @ Vgs=10V | 5mΩ |
| Rds(on) Typ @ Vgs=4.5V | 4.8mΩ |
| Rds(on) Max @ Vgs=4.5V | 6.7mΩ |
| Total Gate Charge Typ @ Vgs=10V | 67nC |
| Total Gate Charge Typ @ Vgs=4.5V | 34nC |
Download the complete datasheet for Maxpower Semiconductor MXP60N5P0AFL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.