This single N-channel power MOSFET is rated for 60 V drain-source voltage and ±20 V gate-source voltage. It supports 88 A continuous drain current in a MaxPAK 5x6 package and lists a 4.1 V threshold voltage. Listed on-resistance values are 5.0 mΩ at VGS 10 V and 4.8 mΩ typical with 6.7 mΩ maximum at VGS 4.5 V, with typical gate charge values of 67 nC at 10 V and 34 nC at 4.5 V.
Checking distributor stock and pricing after the page loads.
Maxpower Semiconductor MXP60N5P0AGL technical specifications.
| Channel Configuration | Single-N |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 88A |
| Threshold Voltage | 4.1V |
| RDS(on) Max @ VGS=10V | 5.0mΩ |
| RDS(on) Typ @ VGS=4.5V | 4.8mΩ |
| RDS(on) Max @ VGS=4.5V | 6.7mΩ |
| Total Gate Charge Typ @ VGS=10V | 67nC |
| Total Gate Charge Typ @ VGS=4.5V | 34nC |