This device is a 60 V N-channel power MOSFET built on MaxPower's proprietary trench technology. It is specified for up to 130 A continuous drain current, 521 A pulsed drain current, and a maximum drain-to-source on-resistance of 5.0 mΩ at 10 V gate drive. The part is offered in a TO-220-3L package and is intended for high-efficiency DC/DC converters, synchronous rectification, and UPS inverter applications. It operates over a junction and storage temperature range of -55 °C to 175 °C and includes a fast-recovery body diode.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxpower Semiconductor MXP60N5P0AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxpower Semiconductor MXP60N5P0AT technical specifications.
| Transistor Type | N-Channel Power MOSFET |
| Drain-to-Source Voltage | 60V |
| Gate-to-Source Voltage | ±20V |
| Continuous Drain Current | 130A |
| Continuous Drain Current at 100 °C | 92A |
| Pulsed Drain Current | 521A |
| Static Drain-to-Source On-Resistance | 5.0 maxmΩ |
| Gate Threshold Voltage | 2.0 to 4.0V |
| Drain-to-Source Leakage Current | 1 maxµA |
| Gate-to-Source Leakage Current | ±100 maxnA |
| Input Capacitance | 3.4 typnF |
| Output Capacitance | 0.49 typnF |
| Reverse Transfer Capacitance | 0.16 typnF |
| Total Gate Charge | 62 typnC |
| Gate-to-Source Charge | 20 typnC |
| Gate-to-Drain Charge | 18 typnC |
| Turn-On Delay Time | 16 typns |
| Rise Time | 20 typns |
| Turn-Off Delay Time | 35 typns |
| Fall Time | 14 typns |
| Diode Forward Voltage | 1.2 maxV |
| Reverse Recovery Time | 40 typns |
| Reverse Recovery Charge | 77 typnC |
| Operating Junction Temperature Range | -55 to 175°C |
| Thermal Resistance, Junction-to-Case | 0.79°C/W |
| Thermal Resistance, Junction-to-Ambient | 72°C/W |
Download the complete datasheet for Maxpower Semiconductor MXP60N5P0AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.