This device is a 60 V N-channel power MOSFET in a TO-220-3L package. It is rated for 130 A continuous drain current at 25 °C case temperature, 521 A pulsed drain current, and 189 W power dissipation. The MOSFET provides a maximum drain-source on-resistance of 5.0 mΩ at 10 V gate drive, with 3.8 mΩ typical. It has 62 nC typical total gate charge, 40 ns typical reverse recovery time, and a 0.9 V typical body-diode forward voltage at 80 A. The operating and storage junction temperature range is -55 °C to 175 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxpower Semiconductor MXP60N5P0ATL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxpower Semiconductor MXP60N5P0ATL technical specifications.
| Transistor Type | N-Channel Power MOSFET |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 130A |
| Continuous Drain Current at 100°C Case | 92A |
| Pulsed Drain Current | 521A |
| Power Dissipation | 189W |
| Single Pulse Avalanche Energy | 198mJ |
| Drain-Source On-Resistance | 5.0 max at VGS=10V, ID=80AmΩ |
| Drain-Source On-Resistance | 3.8 typ at VGS=10V, ID=80AmΩ |
| Gate Threshold Voltage | 2.0 to 4.0V |
| Input Capacitance | 3.4 typnF |
| Output Capacitance | 0.49 typnF |
| Reverse Transfer Capacitance | 0.16 typnF |
| Total Gate Charge | 62 typnC |
| Reverse Recovery Time | 40 typns |
| Reverse Recovery Charge | 77 typnC |
| Operating and Storage Temperature Range | -55 to 175°C |
Download the complete datasheet for Maxpower Semiconductor MXP60N5P0ATL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.