This device is a single N-channel power MOSFET in MaxPower's MaxFET family. It is rated for 60 V drain-to-source voltage and ±20 V gate-to-source voltage, and the manufacturer product table lists 101 A current capability. The part is offered in an I-PAK package, and the manufacturer table also lists 4.1 mΩ and 5 mΩ on-resistance figures for this device.
Checking distributor stock and pricing after the page loads.
Maxpower Semiconductor MXP60N5P0AU technical specifications.
| Device Type | Power MOSFET |
| Channel Type | N-Channel |
| Configuration | Single-N |
| Product Family | 30V~150V N-Channel MOSFETs |
| Series | MaxFET |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Current Rating | 101A |
| RDS(on) Figure 1 | 4.1mΩ |
| RDS(on) Figure 2 | 5mΩ |
| Package | I-PAK |