This device is a single N-channel power MOSFET in a D-PAK package. MaxPower lists a 60 V drain-to-source rating, a ±20 V gate-to-source rating, and 78 A continuous drain current for this orderable part. The published product table shows a 5.5 V threshold voltage, 7 mΩ typical on-resistance at VGS = 10 V, and 45 mΩ maximum on-resistance at VGS = 4.5 V. It is presented within MaxPower's MaxFET family of 30 V to 150 V N-channel MOSFETs.
Checking distributor stock and pricing after the page loads.
Maxpower Semiconductor MXP60N7P0AD technical specifications.
| Configuration | Single-N |
| Channel Type | N-Channel |
| Drain-to-Source Voltage | 60V |
| Gate-to-Source Voltage | ±20V |
| Continuous Drain Current | 78A |
| Threshold Voltage | 5.5V |
| RDS(on) Typical @ VGS=10V | 7mΩ |
| RDS(on) Maximum @ VGS=4.5V | 45mΩ |
| Package | D-PAK |