This device is a single N-channel power MOSFET in MaxPower's MaxFET family. It is rated for 60 V drain-to-source voltage and ±20 V gate-to-source voltage. The MXP60N7P0ADL variant is listed in a D-PAK package with 78 A continuous drain current. MaxPower's product matrix also lists 7 mΩ typical on-resistance at 10 V gate drive and 48 nC typical gate charge at 10 V gate drive for this part.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxpower Semiconductor MXP60N7P0ADL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxpower Semiconductor MXP60N7P0ADL technical specifications.
| Configuration | Single-N |
| Channel Type | N-Channel |
| Drain-to-Source Voltage | 60V |
| Gate-to-Source Voltage | ±20V |
| Continuous Drain Current | 78A |
| On-Resistance (typ, VGS=10V) | 7mΩ |
| Gate Charge (typ, VGS=10V) | 48nC |
| Package | D-PAK |
| Series | MaxFET |
Download the complete datasheet for Maxpower Semiconductor MXP60N7P0ADL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.