This device is a 60 V N-channel power MOSFET in a TO-263-2L surface-mount package. It provides 5.5 mΩ typical drain-source on-resistance at 10 V gate drive and supports 97 A continuous drain current at 25 °C case temperature. The MOSFET is rated for 149 W power dissipation, 389 A pulsed drain current, and a -55 °C to 175 °C operating and storage temperature range. Dynamic characteristics include 45 nC total gate charge and 36 ns reverse recovery time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxpower Semiconductor MXP60N7P0AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxpower Semiconductor MXP60N7P0AF technical specifications.
| Drain-to-Source Voltage | 60V |
| Gate-to-Source Voltage | ±20V |
| Continuous Drain Current (Tc=25°C) | 97A |
| Continuous Drain Current (Tc=100°C) | 69A |
| Pulsed Drain Current | 389A |
| Power Dissipation | 149W |
| On-Resistance | 5.5 typ at VGS=10VmΩ |
| On-Resistance | 7.0 max at VGS=10VmΩ |
| Gate Threshold Voltage | 2.0 to 4.0V |
| Total Gate Charge | 45nC |
| Input Capacitance | 2.45nF |
| Output Capacitance | 0.34nF |
| Reverse Transfer Capacitance | 0.11nF |
| Reverse Recovery Time | 36ns |
| Operating and Storage Temperature Range | -55 to 175°C |
Download the complete datasheet for Maxpower Semiconductor MXP60N7P0AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.