This single N-channel power MOSFET is rated for 60 V drain-to-source voltage and ±20 V gate-to-source voltage. The D2-PAK package variant is listed for 98 A drain current. Published electrical values include 5.5 mΩ and 7 mΩ, plus 6.8 mΩ and 8.5 mΩ on-resistance figures under the listed gate-drive conditions. The device is part of a manufacturer-documented TO-220 and D2-PAK family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxpower Semiconductor MXP60N7P0AFL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxpower Semiconductor MXP60N7P0AFL technical specifications.
| Configuration | Single-N |
| Drain-to-Source Voltage | 60V |
| Gate-to-Source Voltage | ±20V |
| Drain Current | 98A |
| RDS(on) | 5.5mΩ |
| RDS(on) Max | 7mΩ |
| RDS(on) Alternate | 6.8mΩ |
| RDS(on) Alternate Max | 8.5mΩ |
| Gate Charge | 48nC |
| Gate-Drain Charge | 26nC |
Download the complete datasheet for Maxpower Semiconductor MXP60N7P0AFL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.