This device is a single N-channel power MOSFET in a TO-220-3L package. It is rated for 60 V drain-to-source voltage and ±20 V gate-to-source voltage. The product table lists 99 A drain current, 5.5 mΩ typical on-resistance, and 7 mΩ maximum on-resistance. The manufacturer also lists 45 W power dissipation for this part.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxpower Semiconductor MXP60N7P0AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxpower Semiconductor MXP60N7P0AT technical specifications.
| Transistor Type | N-Channel MOSFET |
| Configuration | Single-N |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Drain Current | 99A |
| On-Resistance Typ | 5.5mΩ |
| On-Resistance Max | 7mΩ |
| Power Dissipation | 45W |
| Package Type | TO-220-3L |
Download the complete datasheet for Maxpower Semiconductor MXP60N7P0AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.