This single N-channel power MOSFET is rated for 60 V drain-to-source and ±20 V gate-to-source operation. The TO-220-3L variant supports 98 A drain current. Typical on-resistance is 5.5 mΩ at VGS = 10 V and 6.8 mΩ at VGS = 4.5 V, with corresponding maximum values of 7 mΩ and 8.5 mΩ. Typical total gate charge is 48 nC at VGS = 10 V and 26 nC at VGS = 4.5 V. It is listed by MaxPower in the MaxFET 30 V to 150 V N-channel MOSFET family.
Checking distributor stock and pricing after the page loads.
Maxpower Semiconductor MXP60N7P0ATL technical specifications.
| Configuration | Single-N |
| Channel Type | N-Channel |
| Drain-to-Source Voltage | 60V |
| Gate-to-Source Voltage | ±20V |
| Drain Current | 98A |
| RDS(on) Typ @ VGS=10V | 5.5mΩ |
| RDS(on) Max @ VGS=10V | 7mΩ |
| RDS(on) Typ @ VGS=4.5V | 6.8mΩ |
| RDS(on) Max @ VGS=4.5V | 8.5mΩ |
| Total Gate Charge Typ @ VGS=10V | 48nC |
| Total Gate Charge Typ @ VGS=4.5V | 26nC |
| Package | TO-220-3L |