This single N-channel power MOSFET is rated for 60 V drain-to-source and ±20 V gate-to-source operation. The device is listed for 78 A drain current in the I-PAK package. MaxPower specifies a 5.5 V gate threshold and 7 mΩ typical on-resistance at VGS = 10 V. The product table also lists 45 nC typical gate charge at VGS = 10 V.
Checking distributor stock and pricing after the page loads.
Maxpower Semiconductor MXP60N7P0AU technical specifications.
| Configuration | Single-N |
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 78A |
| Gate Threshold Voltage | 5.5V |
| On-Resistance Typ @ VGS=10V | 7mΩ |
| Gate Charge Typ @ VGS=10V | 45nC |
| Package | I-PAK |