This single N-channel power MOSFET is rated for 60 V drain-source voltage and ±20 V gate-source voltage. In the I-PAK package, it supports 78 A continuous drain current. The device specifies 5.5 mΩ typical and 7 mΩ maximum RDS(on) at 10 V gate drive, and 6.8 mΩ typical and 8.5 mΩ maximum at 4.5 V gate drive. MaxPower lists it in its 30 V to 150 V MaxFET MOSFET family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxpower Semiconductor MXP60N7P0AUL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxpower Semiconductor MXP60N7P0AUL technical specifications.
| Channel Type | N-Channel |
| Configuration | Single-N |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 78A |
| RDS(on) Typical @ VGS=10V | 5.5mΩ |
| RDS(on) Maximum @ VGS=10V | 7mΩ |
| RDS(on) Typical @ VGS=4.5V | 6.8mΩ |
| RDS(on) Maximum @ VGS=4.5V | 8.5mΩ |
| Package Type | I-PAK |
Download the complete datasheet for Maxpower Semiconductor MXP60N7P0AUL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.