This device is a single N-channel power MOSFET in MaxPower Semiconductor's 30 V to 150 V MaxFET family. The manufacturer product table lists a 60 V drain-source rating, a ±20 V gate-source rating, and 110 A drain current capability. It is offered in a TO-220-3L package, and the published on-resistance entries are 5.3 mΩ, 6.5 mΩ, 6.53 mΩ, and 8.09 mΩ for different drive conditions shown in the manufacturer's table.
Checking distributor stock and pricing after the page loads.
Maxpower Semiconductor MXP60NE6P5UTL technical specifications.
| Configuration | Single-N |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Drain Current | 110A |
| On-Resistance Value 1 | 5.3mΩ |
| On-Resistance Value 2 | 6.5mΩ |
| On-Resistance Value 3 | 6.53mΩ |
| On-Resistance Value 4 | 8.09mΩ |
| Package | TO-220-3L |