The BCAP0100 P270 S07 is a high-performance 100 Farad supercapacitor (EDLC) designed for high power and high energy density applications. It provides high peak power, low ESR, and excellent endurance with a rated voltage of 2.7V and an operating temperature range of -40°C to +65°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100F |
| Voltage - Rated | 2.7V |
| ESR (DC) | 0.012Ohm |
| Operating Temperature Max | 65°C |
| Operating Temperature Min | -40°C |
| Diameter | 22mm |
| Height | 46mm |
| Stored Energy | 0.101Wh |
| Lead Spacing (Pitch) | 10mm |
| Tolerance | -0/+20% |
| RoHS | RoHS-conform |